


C3PES-1036G | |
|---|---|
DigiKey Part Number | C3PES-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3PES-1036G |
Description | IDC CABLE - CPC10S/AE10G/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to PCB | |
Number of Positions | 10 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 6,24300 € | 62,43 € |
| 25 | 5,63680 € | 140,92 € |
| 50 | 5,22720 € | 261,36 € |
| 100 | 4,85500 € | 485,50 € |
| 250 | 4,41592 € | 1.103,98 € |
| 500 | 4,11992 € | 2.059,96 € |
| 1.000 | 3,85202 € | 3.852,02 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |




