


C3EEG-2036G | |
|---|---|
DigiKey Part Number | C3EEG-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-2036G |
Description | IDC CABLE - CCE20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,58000 € | 16,58 € |
| 10 | 12,76600 € | 127,66 € |
| 25 | 11,55080 € | 288,77 € |
| 50 | 10,72940 € | 536,47 € |
| 100 | 9,98450 € | 998,45 € |
| 250 | 9,10620 € | 2.276,55 € |
| 500 | 8,51474 € | 4.257,37 € |
| 1.000 | 8,00064 € | 8.000,64 € |
| Unit Price without VAT: | 16,58000 € |
|---|---|
| Unit Price with VAT: | 19,73020 € |




