


C3DPS-1006G | |
|---|---|
DigiKey Part Number | C3DPS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-1006G |
Description | IDC CABLE - CKR10S/AE10G/CPC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CW Industries | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to PCB | Usage Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2, 4 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Cable 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,66600 € | 56,66 € |
| 25 | 5,11520 € | 127,88 € |
| 50 | 4,74240 € | 237,12 € |
| 100 | 4,40390 € | 440,39 € |
| 250 | 4,00444 € | 1.001,11 € |
| 500 | 3,73510 € | 1.867,55 € |
| 1.000 | 3,49136 € | 3.491,36 € |
| 2.500 | 3,24826 € | 8.120,65 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |




