


C3DES-1006M | |
|---|---|
DigiKey Part Number | C3DES-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3DES-1006M |
Description | IDC CABLE - CKR10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,57300 € | 65,73 € |
| 25 | 5,93600 € | 148,40 € |
| 50 | 5,50520 € | 275,26 € |
| 100 | 5,11400 € | 511,40 € |
| 250 | 4,65236 € | 1.163,09 € |
| 500 | 4,34116 € | 2.170,58 € |
| 1.000 | 4,05959 € | 4.059,59 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |




