


C3DEG-4036G | |
|---|---|
DigiKey Part Number | C3DEG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-4036G |
Description | IDC CABLE - CKR40G/AE40G/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CW Industries | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |




