34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3DEG-3418M

DigiKey Part Number
C3DEG-3418M-ND
Manufacturer
Manufacturer Product Number
C3DEG-3418M
Description
IDC CABLE - CKR34G/AE34M/CCE34G
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
CW Industries
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CKR34G/AE34G/CCE34G
In-Stock: 0
Unit Price: 19,62000 €
Alternate Length
IDC CABLE - CKR34G/AE34M/CCE34G
In-Stock: 0
Unit Price: 19,02000 €
IDC CABLE - CKR34G/AE34M/CCE34G
In-Stock: 0
Unit Price: 22,69000 €
Assembly Component