


C3DDS-6018M | |
|---|---|
DigiKey Part Number | C3DDS-6018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-6018M |
Description | IDC CABLE - CKR60S/AE60M/CKR60S |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 10 | 16,04800 € | 160,48 € |
| 25 | 14,53040 € | 363,26 € |
| 50 | 13,50520 € | 675,26 € |
| 100 | 12,57540 € | 1.257,54 € |
| 250 | 11,47980 € | 2.869,95 € |
| 500 | 10,74208 € | 5.371,04 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 24,77580 € |




