


C3DDS-4036M | |
|---|---|
DigiKey Part Number | C3DDS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-4036M |
Description | IDC CABLE - CKR40S/AE40M/CKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 10 | 12,87800 € | 128,78 € |
| 25 | 11,65160 € | 291,29 € |
| 50 | 10,82340 € | 541,17 € |
| 100 | 10,07210 € | 1.007,21 € |
| 250 | 9,18648 € | 2.296,62 € |
| 500 | 8,59002 € | 4.295,01 € |
| 1.000 | 8,07806 € | 8.078,06 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |




