


C3DDS-4006G | |
|---|---|
DigiKey Part Number | C3DDS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-4006G |
Description | IDC CABLE - CKR40S/AE40G/CKR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,03900 € | 90,39 € |
| 25 | 8,17080 € | 204,27 € |
| 50 | 7,58320 € | 379,16 € |
| 100 | 7,05010 € | 705,01 € |
| 250 | 6,42144 € | 1.605,36 € |
| 500 | 5,99778 € | 2.998,89 € |
| 1.000 | 5,61458 € | 5.614,58 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |




