


C3DDS-2036G | |
|---|---|
DigiKey Part Number | C3DDS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-2036G |
Description | IDC CABLE - CKR20S/AE20G/CKR20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 9,04100 € | 90,41 € |
| 25 | 8,17200 € | 204,30 € |
| 50 | 7,58440 € | 379,22 € |
| 100 | 7,05120 € | 705,12 € |
| 250 | 6,42240 € | 1.605,60 € |
| 500 | 5,99870 € | 2.999,35 € |
| 1.000 | 5,61544 € | 5.615,44 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 13,99440 € |




