


C3DDS-1436G | |
|---|---|
DigiKey Part Number | C3DDS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1436G |
Description | IDC CABLE - CKR14S/AE14G/CKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,12000 € | 10,12 € |
| 10 | 7,77000 € | 77,70 € |
| 25 | 7,02040 € | 175,51 € |
| 50 | 6,51320 € | 325,66 € |
| 100 | 6,05300 € | 605,30 € |
| 250 | 5,51008 € | 1.377,52 € |
| 500 | 5,14412 € | 2.572,06 € |
| 1.000 | 4,81304 € | 4.813,04 € |
| Unit Price without VAT: | 10,12000 € |
|---|---|
| Unit Price with VAT: | 12,04280 € |




