


C3DDG-6006G | |
|---|---|
DigiKey Part Number | C3DDG-6006G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-6006G |
Description | IDC CABLE - CKR60G/AE60G/CKR60G |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,19000 € | 27,19 € |
| 10 | 20,99100 € | 209,91 € |
| 25 | 19,02160 € | 475,54 € |
| 50 | 17,69160 € | 884,58 € |
| 100 | 16,48630 € | 1.648,63 € |
| 250 | 15,06644 € | 3.766,61 € |
| 500 | 14,11074 € | 7.055,37 € |
| Unit Price without VAT: | 27,19000 € |
|---|---|
| Unit Price with VAT: | 32,35610 € |




