


C3CPS-3436M | |
|---|---|
DigiKey Part Number | C3CPS-3436M-ND |
Manufacturer | |
Manufacturer Product Number | C3CPS-3436M |
Description | IDC CABLE - CKC34S/AE34M/CPC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CW Industries | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to PCB | Usage Board In |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2, 4 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Cable 0.050" (1.27mm) | Base Product Number |




