10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3CPS-1018G

DigiKey Part Number
C3CPS-1018G-ND
Manufacturer
Manufacturer Product Number
C3CPS-1018G
Description
IDC CABLE - CKC10S/AE10G/CPC10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to PCB 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
CW Industries
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to PCB
Usage
Board In
Number of Positions
10
Cable Termination
IDC
Number of Rows
2, 4
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Cable
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CKC10S/AE10M/CPC10S
In-Stock: 0
Unit Price: 7,06000 €
Alternate Length
IDC CABLE - CKC10S/AE10G/CPC10S
In-Stock: 0
Unit Price: 6,48000 €
IDC CABLE - CKC10S/AE10G/CPC10S
In-Stock: 0
Unit Price: 7,21000 €
Assembly Component