26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3CES-2636M

DigiKey Part Number
C3CES-2636M-ND
Manufacturer
Manufacturer Product Number
C3CES-2636M
Description
IDC CABLE - CKC26S/AE26M/CCE26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CKC26S/AE26G/CCE26S
In-Stock: 0
Unit Price: 11,73000 €
Alternate Length
IDC CABLE - CKC26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 10,16000 €
IDC CABLE - CKC26S/AE26M/CCE26S
In-Stock: 0
Unit Price: 11,36000 €