


C3CEG-2018M | |
|---|---|
DigiKey Part Number | C3CEG-2018M-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-2018M |
Description | IDC CABLE - CKC20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 10 | 10,73100 € | 107,31 € |
| 25 | 9,70400 € | 242,60 € |
| 50 | 9,01020 € | 450,51 € |
| 100 | 8,38070 € | 838,07 € |
| 250 | 7,63836 € | 1.909,59 € |
| 500 | 7,13830 € | 3.569,15 € |
| 1.000 | 6,68598 € | 6.685,98 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 16,60050 € |




