


C3CEG-2006G | |
|---|---|
DigiKey Part Number | C3CEG-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CEG-2006G |
Description | IDC CABLE - CKC20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 9,85000 € | 98,50 € |
| 25 | 8,90520 € | 222,63 € |
| 50 | 8,26620 € | 413,31 € |
| 100 | 7,68700 € | 768,70 € |
| 250 | 7,00384 € | 1.750,96 € |
| 500 | 6,54352 € | 3.271,76 € |
| 1.000 | 6,12716 € | 6.127,16 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 15,24390 € |




