


C3CCS-1006M | |
|---|---|
DigiKey Part Number | C3CCS-1006M-ND |
Manufacturer | |
Manufacturer Product Number | C3CCS-1006M |
Description | IDC CABLE - CKC10S/AE10M/CKC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,24000 € | 52,40 € |
| 25 | 4,72920 € | 118,23 € |
| 50 | 4,38380 € | 219,19 € |
| 100 | 4,07000 € | 407,00 € |
| 250 | 3,69956 € | 924,89 € |
| 500 | 3,44978 € | 1.724,89 € |
| 1.000 | 3,22365 € | 3.223,65 € |
| 2.500 | 2,97213 € | 7.430,32 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |





