


C3CCG-6036G | |
|---|---|
DigiKey Part Number | C3CCG-6036G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-6036G |
Description | IDC CABLE - CKC60G/AE60G/CKC60G |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,06000 € | 30,06 € |
| 10 | 23,21800 € | 232,18 € |
| 25 | 21,04640 € | 526,16 € |
| 50 | 19,58000 € | 979,00 € |
| 100 | 18,25130 € | 1.825,13 € |
| 250 | 16,68636 € | 4.171,59 € |
| 500 | 15,63314 € | 7.816,57 € |
| Unit Price without VAT: | 30,06000 € |
|---|---|
| Unit Price with VAT: | 35,77140 € |




