


C3CCG-2618G | |
|---|---|
DigiKey Part Number | C3CCG-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-2618G |
Description | IDC CABLE - CKC26G/AE26G/CKC26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,09000 € | 13,09 € |
| 10 | 10,06000 € | 100,60 € |
| 25 | 9,09520 € | 227,38 € |
| 50 | 8,44340 € | 422,17 € |
| 100 | 7,85210 € | 785,21 € |
| 250 | 7,15472 € | 1.788,68 € |
| 500 | 6,68498 € | 3.342,49 € |
| 1.000 | 6,26003 € | 6.260,03 € |
| Unit Price without VAT: | 13,09000 € |
|---|---|
| Unit Price with VAT: | 15,57710 € |




