


C3CCG-1418G | |
|---|---|
DigiKey Part Number | C3CCG-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-1418G |
Description | IDC CABLE - CKC14G/AE14G/CKC14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 € | 9,64 € |
| 10 | 7,40300 € | 74,03 € |
| 25 | 6,68760 € | 167,19 € |
| 50 | 6,20380 € | 310,19 € |
| 100 | 5,76470 € | 576,47 € |
| 250 | 5,24664 € | 1.311,66 € |
| 500 | 4,89746 € | 2.448,73 € |
| 1.000 | 4,58155 € | 4.581,55 € |
| Unit Price without VAT: | 9,64000 € |
|---|---|
| Unit Price with VAT: | 11,47160 € |




