


C3BES-2006G | |
|---|---|
DigiKey Part Number | C3BES-2006G-ND |
Manufacturer | |
Manufacturer Product Number | C3BES-2006G |
Description | IDC CABLE - CSR20S/AE20G/CCE20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 € | 10,71 € |
| 10 | 8,22300 € | 82,23 € |
| 25 | 7,43040 € | 185,76 € |
| 50 | 6,89480 € | 344,74 € |
| 100 | 6,40850 € | 640,85 € |
| 250 | 5,83484 € | 1.458,71 € |
| 500 | 5,44834 € | 2.724,17 € |
| 1.000 | 5,09861 € | 5.098,61 € |
| Unit Price without VAT: | 10,71000 € |
|---|---|
| Unit Price with VAT: | 12,74490 € |




