


C3BEG-4036M | |
|---|---|
DigiKey Part Number | C3BEG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-4036M |
Description | IDC CABLE - CSR40G/AE40M/CCE40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 € | 24,13 € |
| 10 | 18,61400 € | 186,14 € |
| 25 | 16,86120 € | 421,53 € |
| 50 | 15,67700 € | 783,85 € |
| 100 | 14,60390 € | 1.460,39 € |
| 250 | 13,33952 € | 3.334,88 € |
| 500 | 12,48842 € | 6.244,21 € |
| Unit Price without VAT: | 24,13000 € |
|---|---|
| Unit Price with VAT: | 28,71470 € |




