


C3BEG-3418G | |
|---|---|
DigiKey Part Number | C3BEG-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-3418G |
Description | IDC CABLE - CSR34G/AE34G/CCE34G |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 € | 19,93 € |
| 10 | 15,35900 € | 153,59 € |
| 25 | 13,90400 € | 347,60 € |
| 50 | 12,92140 € | 646,07 € |
| 100 | 12,03060 € | 1.203,06 € |
| 250 | 10,98044 € | 2.745,11 € |
| 500 | 10,27334 € | 5.136,67 € |
| Unit Price without VAT: | 19,93000 € |
|---|---|
| Unit Price with VAT: | 23,71670 € |




