


C3BEG-2636G | |
|---|---|
DigiKey Part Number | C3BEG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2636G |
Description | IDC CABLE - CSR26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 10 | 13,68300 € | 136,83 € |
| 25 | 12,38240 € | 309,56 € |
| 50 | 11,50380 € | 575,19 € |
| 100 | 10,70710 € | 1.070,71 € |
| 250 | 9,76800 € | 2.442,00 € |
| 500 | 9,13554 € | 4.567,77 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 21,14630 € |




