


C3BEG-2618M | |
|---|---|
DigiKey Part Number | C3BEG-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2618M |
Description | IDC CABLE - CSR26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 € | 17,42 € |
| 10 | 13,41200 € | 134,12 € |
| 25 | 12,13680 € | 303,42 € |
| 50 | 11,27500 € | 563,75 € |
| 100 | 10,49360 € | 1.049,36 € |
| 250 | 9,57252 € | 2.393,13 € |
| 500 | 8,95212 € | 4.476,06 € |
| 1.000 | 8,45121 € | 8.451,21 € |
| Unit Price without VAT: | 17,42000 € |
|---|---|
| Unit Price with VAT: | 20,72980 € |




