


C3BEG-2006M | |
|---|---|
DigiKey Part Number | C3BEG-2006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2006M |
Description | IDC CABLE - CSR20G/AE20M/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CW Industries | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Card Edge | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |




