


C3BBS-5036M | |
|---|---|
DigiKey Part Number | C3BBS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-5036M |
Description | IDC CABLE - CSR50S/AE50M/CSR50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 17,43600 € | 174,36 € |
| 25 | 15,79080 € | 394,77 € |
| 50 | 14,67960 € | 733,98 € |
| 100 | 13,67230 € | 1.367,23 € |
| 250 | 12,48524 € | 3.121,31 € |
| 500 | 11,68614 € | 5.843,07 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |




