


C3BBG-1406G | |
|---|---|
DigiKey Part Number | C3BBG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-1406G |
Description | IDC CABLE - CSR14G/AE14G/CSR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,27000 € | 11,27 € |
| 10 | 8,66000 € | 86,60 € |
| 25 | 7,82680 € | 195,67 € |
| 50 | 7,26320 € | 363,16 € |
| 100 | 6,75200 € | 675,20 € |
| 250 | 6,14880 € | 1.537,20 € |
| 500 | 5,74240 € | 2.871,20 € |
| 1.000 | 5,37472 € | 5.374,72 € |
| Unit Price without VAT: | 11,27000 € |
|---|---|
| Unit Price with VAT: | 13,41130 € |




