20 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3APS-2006M

DigiKey Part Number
C3APS-2006M-ND
Manufacturer
Manufacturer Product Number
C3APS-2006M
Description
IDC CABLE - CSC20S/AE20M/CPC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Board In
Connector Type
Socket to PCB
Cable Termination
IDC
Number of Positions
20
Contact Finish
Tin
Number of Rows
2, 4
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC20S/AE20G/CPC20S
In-Stock: 0
Unit Price: 3,43000 €
Alternate Length
IDC CABLE - CSC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 8,72000 €
IDC CABLE - CSC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 10,17000 €
Assembly Component