


C3AES-1036M | |
|---|---|
DigiKey Part Number | C3AES-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3AES-1036M |
Description | IDC CABLE - CSC10S/AE10M/CCE10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 6,81400 € | 68,14 € |
| 25 | 6,15400 € | 153,85 € |
| 50 | 5,70760 € | 285,38 € |
| 100 | 5,30270 € | 530,27 € |
| 250 | 4,82464 € | 1.206,16 € |
| 500 | 4,50242 € | 2.251,21 € |
| 1.000 | 4,21087 € | 4.210,87 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |




