10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3AES-1018G

DigiKey Part Number
C3AES-1018G-ND
Manufacturer
Manufacturer Product Number
C3AES-1018G
Description
IDC CABLE - CSC10S/AE10G/CCE10S
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
CW Industries
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Card Edge
Cable Termination
IDC
Number of Positions
10
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC10S/AE10M/CCE10S
In-Stock: 0
Unit Price: 8,01000 €
Alternate Length
IDC CABLE - CSC10S/AE10G/CCE10S
In-Stock: 0
Unit Price: 7,43000 €
IDC CABLE - CSC10S/AE10G/CCE10S
In-Stock: 0
Unit Price: 8,16000 €
Assembly Component