


C3AEG-2618M | |
|---|---|
DigiKey Part Number | C3AEG-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-2618M |
Description | IDC CABLE - CSC26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,32000 € | 16,32 € |
| 10 | 12,56100 € | 125,61 € |
| 25 | 11,36400 € | 284,10 € |
| 50 | 10,55520 € | 527,76 € |
| 100 | 9,82200 € | 982,20 € |
| 250 | 8,95752 € | 2.239,38 € |
| 500 | 8,37526 € | 4.187,63 € |
| 1.000 | 7,85742 € | 7.857,42 € |
| Unit Price without VAT: | 16,32000 € |
|---|---|
| Unit Price with VAT: | 19,42080 € |




