


C3AAS-2636G | |
|---|---|
DigiKey Part Number | C3AAS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-2636G |
Description | IDC CABLE - CSC26S/AE26G/CSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,61600 € | 76,16 € |
| 25 | 6,88040 € | 172,01 € |
| 50 | 6,38300 € | 319,15 € |
| 100 | 5,93180 € | 593,18 € |
| 250 | 5,39932 € | 1.349,83 € |
| 500 | 5,04042 € | 2.520,21 € |
| 1.000 | 4,71572 € | 4.715,72 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |




