


C3AAS-1606M | |
|---|---|
DigiKey Part Number | C3AAS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1606M |
Description | IDC CABLE - CSC16S/AE16M/CSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,32100 € | 53,21 € |
| 25 | 4,80320 € | 120,08 € |
| 50 | 4,45220 € | 222,61 € |
| 100 | 4,13370 € | 413,37 € |
| 250 | 3,75768 € | 939,42 € |
| 500 | 3,50410 € | 1.752,05 € |
| 1.000 | 3,27459 € | 3.274,59 € |
| 2.500 | 3,02358 € | 7.558,95 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |




