


C3AAS-1406G | |
|---|---|
DigiKey Part Number | C3AAS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-1406G |
Description | IDC CABLE - CSC14S/AE14G/CSC14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 € | 6,51 € |
| 10 | 4,99100 € | 49,91 € |
| 25 | 4,50360 € | 112,59 € |
| 50 | 4,17460 € | 208,73 € |
| 100 | 3,87540 € | 387,54 € |
| 250 | 3,52224 € | 880,56 € |
| 500 | 3,28410 € | 1.642,05 € |
| 1.000 | 3,06851 € | 3.068,51 € |
| 2.500 | 2,82020 € | 7.050,50 € |
| Unit Price without VAT: | 6,51000 € |
|---|---|
| Unit Price with VAT: | 7,74690 € |




