60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown CW 1or3

C3AAG-6018M

DigiKey Part Number
C3AAG-6018M-ND
Manufacturer
Manufacturer Product Number
C3AAG-6018M
Description
IDC CABLE - CSC60G/AE60M/CSC60G
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CSC60G/AE60G/CSC60G
In-Stock: 0
Unit Price: 32,04000 $
Alternate Length
IDC CABLE - CSC60G/AE60M/CSC60G
In-Stock: 0
Unit Price: 30,92000 $
IDC CABLE - CSC60G/AE60M/CSC60G
In-Stock: 0
Unit Price: 39,27000 $