


C3AAG-4036G | |
|---|---|
DigiKey Part Number | C3AAG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-4036G |
Description | IDC CABLE - CSC40G/AE40G/CSC40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,49000 € | 19,49 € |
| 10 | 15,02300 € | 150,23 € |
| 25 | 13,59920 € | 339,98 € |
| 50 | 12,63720 € | 631,86 € |
| 100 | 11,76500 € | 1.176,50 € |
| 250 | 10,73712 € | 2.684,28 € |
| 500 | 10,04498 € | 5.022,49 € |
| Unit Price without VAT: | 19,49000 € |
|---|---|
| Unit Price with VAT: | 23,19310 € |




