


C3AAG-2018G | |
|---|---|
DigiKey Part Number | C3AAG-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-2018G |
Description | IDC CABLE - CSC20G/AE20G/CSC20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 5,03300 € | 50,33 € |
| 25 | 4,63960 € | 115,99 € |
| 50 | 4,36320 € | 218,16 € |
| 100 | 4,10310 € | 410,31 € |
| 250 | 3,78308 € | 945,77 € |
| 500 | 3,55778 € | 1.778,89 € |
| 1.000 | 3,50959 € | 3.509,59 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |




