


C3AAG-1636M | |
|---|---|
DigiKey Part Number | C3AAG-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAG-1636M |
Description | IDC CABLE - CSC16G/AE16M/CSC16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 10 | 8,86800 € | 88,68 € |
| 25 | 8,01600 € | 200,40 € |
| 50 | 7,43880 € | 371,94 € |
| 100 | 6,91560 € | 691,56 € |
| 250 | 6,29848 € | 1.574,62 € |
| 500 | 5,88260 € | 2.941,30 € |
| 1.000 | 5,50635 € | 5.506,35 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |




