


C2RXS-1406M | |
|---|---|
DigiKey Part Number | C2RXS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-1406M |
Description | DIP CABLE - CDR14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CW Industries | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Cable 0.050" (1.27mm) | Base Product Number |




