


C2RXG-1406G | |
|---|---|
DigiKey Part Number | C2RXG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-1406G |
Description | DIP CABLE - CDP14G/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer CW Industries | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Gold |
Pitch - Connector 0.100" (2.54mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Cable 0.050" (1.27mm) | Base Product Number |




