


C2PXG-1636G | |
|---|---|
DigiKey Part Number | C2PXG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXG-1636G |
Description | DIP CABLE - CDP16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,33600 € | 23,36 € |
| 25 | 2,15320 € | 53,83 € |
| 50 | 2,02500 € | 101,25 € |
| 100 | 1,90430 € | 190,43 € |
| 250 | 1,75568 € | 438,92 € |
| 500 | 1,65104 € | 825,52 € |
| 1.000 | 1,55272 € | 1.552,72 € |
| 2.500 | 1,51579 € | 3.789,47 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |




