14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown CW

C2PXG-1406M

DigiKey Part Number
C2PXG-1406M-ND
Manufacturer
Manufacturer Product Number
C2PXG-1406M
Description
DIP CABLE - CDP14G/AE14M/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Socket (0.3"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDP14G/AE14G/X
In-Stock: 0
Unit Price: 5,20000 €
Alternate Length
DIP CABLE - CDP14G/AE14M/X
In-Stock: 0
Unit Price: 6,20000 €
DIP CABLE - CDP14G/AE14M/X
In-Stock: 0
Unit Price: 7,38000 €
Assembly Component