20 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C1PXS-2036M

DigiKey Part Number
C1PXS-2036M-ND
Manufacturer
Manufacturer Product Number
C1PXS-2036M
Description
IDC CABLE - CPC20S/AE20M/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular PCB to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
CW Industries
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Board In
Connector Type
PCB to Cable
Cable Termination
IDC
Number of Positions
20
Contact Finish
Tin-Lead
Number of Rows
4
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CPC20S/AE20G/X
In-Stock: 0
Unit Price: 7,22000 €
Assembly Component