


C1CXG-4036M | |
|---|---|
DigiKey Part Number | C1CXG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-4036M |
Description | IDC CABLE - CKC40G/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 10 | 12,06900 € | 120,69 € |
| 25 | 10,91800 € | 272,95 € |
| 50 | 10,14000 € | 507,00 € |
| 100 | 9,43460 € | 943,46 € |
| 250 | 8,60284 € | 2.150,71 € |
| 500 | 8,04258 € | 4.021,29 € |
| 1.000 | 7,53596 € | 7.535,96 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,65920 € |


