


C1BXG-1436M | |
|---|---|
DigiKey Part Number | C1BXG-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-1436M |
Description | IDC CABLE - CSR14G/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 10 | 7,23300 € | 72,33 € |
| 25 | 6,53320 € | 163,33 € |
| 50 | 6,06020 € | 303,01 € |
| 100 | 5,63100 € | 563,10 € |
| 250 | 5,12452 € | 1.281,13 € |
| 500 | 4,78316 € | 2.391,58 € |
| 1.000 | 4,47426 € | 4.474,26 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |


