


C1AXS-2636M | |
|---|---|
DigiKey Part Number | C1AXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-2636M |
Description | IDC CABLE - CSC26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 10 | 7,02600 € | 70,26 € |
| 25 | 6,34680 € | 158,67 € |
| 50 | 5,88680 € | 294,34 € |
| 100 | 5,46950 € | 546,95 € |
| 250 | 4,97696 € | 1.244,24 € |
| 500 | 4,64502 € | 2.322,51 € |
| 1.000 | 4,34464 € | 4.344,64 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |


