


C1AXS-1436G | |
|---|---|
DigiKey Part Number | C1AXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXS-1436G |
Description | IDC CABLE - CSC14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,54100 € | 45,41 € |
| 25 | 4,09760 € | 102,44 € |
| 50 | 3,79720 € | 189,86 € |
| 100 | 3,52410 € | 352,41 € |
| 250 | 3,20172 € | 800,43 € |
| 500 | 2,98428 € | 1.492,14 € |
| 1.000 | 2,78742 € | 2.787,42 € |
| 2.500 | 2,55573 € | 6.389,32 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |


