


C0RRS-4018G | |
|---|---|
DigiKey Part Number | C0RRS-4018G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-4018G |
Description | DIP CABLE - CDR40S/AE40G/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 11,04500 € | 110,45 € |
| 25 | 9,98920 € | 249,73 € |
| 50 | 9,27520 € | 463,76 € |
| 100 | 8,62780 € | 862,78 € |
| 250 | 7,86452 € | 1.966,13 € |
| 500 | 7,35032 € | 3.675,16 € |
| 1.000 | 6,88521 € | 6.885,21 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 17,07650 € |




